Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCH0050FF2GCopy
Manufacturer Standard Lead Time5 weeks
Order Code2848519
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.300 (CNY1.469) |
| 10+ | CNY0.960 (CNY1.0848) |
| 100+ | CNY0.877 (CNY0.991) |
| 500+ | CNY0.717 (CNY0.8102) |
| 1000+ | CNY0.634 (CNY0.7164) |
| 2000+ | CNY0.622 (CNY0.7029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.30 (CNY1.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Holding Current
500mA
Current Rating Max
100A
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
16VDC
Time to Trip
0.1s
Operating Temperature Min
-40°C
Technical Docs (1)
Alternatives for 0ZCH0050FF2G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
