Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCG0260BF2BCopy
Order Code2848514
Product Range0ZCG Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCG0260BF2BCopy
Order Code2848514
Product Range0ZCG Series
Technical Datasheet
Product Range0ZCG Series
Voltage Rating16VDC
Holding Current2.6A
Trip Current5A
Time to Trip5s
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 0ZCG0260BF2B
2 Products Found
Technical Specifications
Product Range
0ZCG Series
Holding Current
2.6A
Time to Trip
5s
Automotive Qualification Standard
-
Voltage Rating
16VDC
Trip Current
5A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
