Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCG0110BF2BCopy
Manufacturer Standard Lead Time5 weeks
Order Code2848510
Your Part Number
1,991 In Stock
Need more?
1,991 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.884 (CNY0.9989) |
| 2000+ | CNY0.824 (CNY0.9311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.99 (CNY2.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Holding Current
1.1A
Current Rating Max
100A
SVHC
No SVHC (21-Jan-2025)
Trip Current
2.2A
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0ZCG0110BF2B
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
