Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCG0075FF2CCopy
Manufacturer Standard Lead Time5 weeks
Order Code2848508
Your Part Number
3,135 In Stock
Need more?
3,135 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.930 (CNY1.0509) |
| 500+ | CNY0.770 (CNY0.8701) |
| 1000+ | CNY0.679 (CNY0.7673) |
| 2000+ | CNY0.618 (CNY0.6983) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.39 (CNY1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCG0075FF2CCopy
Manufacturer Standard Lead Time5 weeks
Order Code2848508
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Voltage Rating16VDC
Current Rating Max100A
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Current Rating Max
100A
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
16VDC
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
