Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCG0050AF2CCopy
Manufacturer Standard Lead Time6 weeks
Order Code2848505
Product Range0ZCG Series
Your Part Number
12,942 In Stock
Need more?
12,942 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.854 (CNY0.965) |
| 500+ | CNY0.724 (CNY0.8181) |
| 1000+ | CNY0.679 (CNY0.7673) |
| 2000+ | CNY0.618 (CNY0.6983) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.39 (CNY1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCG0050AF2CCopy
Manufacturer Standard Lead Time6 weeks
Order Code2848505
Product Range0ZCG Series
Technical Datasheet
Product Range0ZCG Series
Trip Current1A
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZCG Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Trip Current
1A
Automotive Qualification Standard
-
Technical Docs (1)
Alternatives for 0ZCG0050AF2C
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
