Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCG0030FF2CCopy
Manufacturer Standard Lead Time5 weeks
Order Code2848504
Your Part Number
1,659 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
1,657 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY1.010 (CNY1.1413) |
| 100+ | CNY0.930 (CNY1.0509) |
| 500+ | CNY0.770 (CNY0.8701) |
| 1000+ | CNY0.679 (CNY0.7673) |
| 2000+ | CNY0.618 (CNY0.6983) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.39 (CNY1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCG0030FF2CCopy
Manufacturer Standard Lead Time5 weeks
Order Code2848504
Technical Datasheet
Voltage Rating30VDC
Holding Current300mA
Trip Current600mA
Time to Trip0.1s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
30VDC
Trip Current
600mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Holding Current
300mA
Time to Trip
0.1s
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0ZCG0030FF2C
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
