Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCF0500FF2ACopy
Manufacturer Standard Lead Time5 weeks
Order Code3864271
Your Part Number
162 In Stock
Need more?
162 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY7.580 (CNY8.5654) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY5.440 (CNY6.1472) |
| 2000+ | CNY5.080 (CNY5.7404) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Holding Current
5A
Time to Trip
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Trip Current
10A
Current Rating Max
-
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254
