Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZCF0110AF2ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3864268
Product Range0ZCF Series
Your Part Number
829 In Stock
1,000 more incoming. You can reserve stock now
829 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.440 (CNY5.0172) |
| 10+ | CNY3.940 (CNY4.4522) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2000+ | CNY2.020 (CNY2.2826) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.44 (CNY5.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZCF0110AF2ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3864268
Product Range0ZCF Series
Technical Datasheet
Product Range0ZCF Series
Voltage Rating60VDC
Trip Current2.2A
Time to Trip-
Current Rating Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZCF Series
Trip Current
2.2A
Current Rating Max
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
60VDC
Time to Trip
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
