Print Page
Image is for illustrative purposes only. Please refer to product description.

547 In Stock
Need more?
547 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.910 (CNY28.1483) |
| 10+ | CNY23.010 (CNY26.0013) |
| 100+ | CNY17.600 (CNY19.888) |
| 500+ | CNY14.550 (CNY16.4415) |
| 1000+ | CNY13.340 (CNY15.0742) |
| 2000+ | CNY11.740 (CNY13.2662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.91 (CNY28.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
350V
Breaking Capacity Current AC
100A
Blow Characteristic
-
Voltage Rating VDC
450V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001287
