Print Page
Image is for illustrative purposes only. Please refer to product description.

882 In Stock
Need more?
882 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.910 (CNY28.1483) |
| 10+ | CNY23.010 (CNY26.0013) |
| 100+ | CNY17.600 (CNY19.888) |
| 500+ | CNY14.550 (CNY16.4415) |
| 1000+ | CNY13.340 (CNY15.0742) |
| 2000+ | CNY11.740 (CNY13.2662) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.91 (CNY28.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
350V
Fuse Case Style
11.2mm x 5.05mm
Breaking Capacity Current DC
100A
Blow Characteristic
-
Voltage Rating VDC
450V
Breaking Capacity Current AC
100A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001071
