Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ACG-2000-TECopy
Manufacturer Standard Lead Time9 weeks
Order Code3864263
Your Part Number
452 In Stock
Need more?
452 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.910 (CNY28.1483) |
| 10+ | CNY23.010 (CNY26.0013) |
| 100+ | CNY17.600 (CNY19.888) |
| 500+ | CNY14.550 (CNY16.4415) |
| 1000+ | CNY13.720 (CNY15.5036) |
| 2000+ | CNY12.580 (CNY14.2154) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.91 (CNY28.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ACG-2000-TECopy
Manufacturer Standard Lead Time9 weeks
Order Code3864263
Technical Datasheet
Fuse Current2A
Blow Characteristic-
Voltage Rating VAC350V
Voltage Rating VDC500V
Fuse Case Style11.2mm x 5.05mm
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
350V
Fuse Case Style
11.2mm x 5.05mm
Breaking Capacity Current DC
100A
Blow Characteristic
-
Voltage Rating VDC
500V
Breaking Capacity Current AC
100A
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00131
