Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0697A2000-01Copy
Manufacturer Standard Lead Time8 weeks
Order Code2848623
Product RangeRSTA Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.450 (CNY5.0285) |
| 10+ | CNY3.290 (CNY3.7177) |
| 25+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.320 (CNY2.6216) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.800 (CNY2.034) |
| 2500+ | CNY1.710 (CNY1.9323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.45 (CNY5.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0697A2000-01Copy
Manufacturer Standard Lead Time8 weeks
Order Code2848623
Product RangeRSTA Series
Technical Datasheet
Fuse Current2A
Voltage Rating VAC250V
Product RangeRSTA Series
Voltage Rating VDC63V
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Current
2A
Product Range
RSTA Series
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
63V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000348
