Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0683G3150-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code3872638
Your Part Number
693 In Stock
Need more?
693 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.070 (CNY19.2891) |
| 10+ | CNY14.860 (CNY16.7918) |
| 100+ | CNY12.050 (CNY13.6165) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.290 (CNY9.3677) |
| 2000+ | CNY7.510 (CNY8.4863) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.07 (CNY19.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fuse Current
3.15A
Voltage Rating VAC
350V
Fuse Case Style
4818 [1245 Metric]
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Breaking Capacity Current AC
100A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001113
