Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0680L8000-01 Fuse, Surface Mount, 8 A, Slow Blow, 50 V, 75 V, 2410 [6125 Metric], 0680L Series](https://www.element14.cn/productimages/standard/en_GB/3255138-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0680L8000-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code3255154
Product Range0680L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.270 (CNY5.9551) |
| 10+ | CNY4.840 (CNY5.4692) |
| 100+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.080 (CNY3.4804) |
| 1000+ | CNY2.900 (CNY3.277) |
| 2000+ | CNY2.490 (CNY2.8137) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.27 (CNY5.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L8000-01Copy
Manufacturer Standard Lead Time9 weeks
Order Code3255154
Product Range0680L Series
Technical Datasheet
Fuse Current8A
Blow CharacteristicSlow Blow
Voltage Rating VAC50V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC500A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
50V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (10-Jun-2022)
Blow Characteristic
Slow Blow
Voltage Rating VDC
75V
Product Range
0680L Series
Breaking Capacity Current DC
500A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243
