Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0680L2500-05Copy
Manufacturer Standard Lead Time9 weeks
Order Code3872628
Product Range0680L Series
Your Part Number
3,936 In Stock
Need more?
3,936 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY4.540 (CNY5.1302) |
| 100+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY2.900 (CNY3.277) |
| 1000+ | CNY2.510 (CNY2.8363) |
| 2000+ | CNY2.460 (CNY2.7798) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.97 (CNY5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L2500-05Copy
Manufacturer Standard Lead Time9 weeks
Order Code3872628
Product Range0680L Series
Technical Datasheet
Fuse Current2.5A
Voltage Rating VAC125V
Voltage Rating VDC125V
Product Range0680L Series
SVHCLead
Technical Specifications
Fuse Current
2.5A
Voltage Rating VDC
125V
SVHC
Lead
Voltage Rating VAC
125V
Product Range
0680L Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
