Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCM0003FF2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4264244RL
Cut Tape4264244
Product Range0ZCM Series
Your Part Number
15,898 In Stock
48,000 more incoming. You can reserve stock now
15,898 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.170 | CNY11.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.170 (CNY1.3221) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.877 (CNY0.991) |
| 1000+ | CNY0.801 (CNY0.9051) |
| 2000+ | CNY0.718 (CNY0.8113) |
| 4000+ | CNY0.634 (CNY0.7164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0ZCM0003FF2GCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel4264244RL
Cut Tape4264244
Product Range0ZCM Series
Technical Datasheet
PPTC Case Style0603 (1608 Metric)
Product Range0ZCM Series
Voltage Rating30VDC
Holding Current30mA
Trip Current90mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
30VDC
Trip Current
90mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZCM Series
Holding Current
30mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
