Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE - CIRCUIT PROTECTION 0686F2000-01 Fuse, Surface Mount, 2 A, Fast Acting, 32 VAC, 63 VDC, 0603 [1608 Metric], C2F](https://www.element14.cn/productimages/standard/en_GB/2834832-40.jpg)
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0686F2000-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2834862RL
Cut Tape2834862
Product RangeC2F
Your Part Number
929 In Stock
Need more?
929 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.420 | CNY24.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.420 (CNY2.7346) |
| 100+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2500+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0686F2000-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2834862RL
Cut Tape2834862
Product RangeC2F
Technical Datasheet
Fuse Current2A
Blow CharacteristicFast Acting
Voltage Rating VAC32VAC
Voltage Rating VDC63VDC
Fuse Case Style0603 [1608 Metric]
Product RangeC2F
Breaking Capacity Current AC35A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
2A
Voltage Rating VAC
32VAC
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
35A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63VDC
Product Range
C2F
Breaking Capacity Current DC
50A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
