Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE - CIRCUIT PROTECTION 0685T3500-01 Fuse, Surface Mount, 3.5 A, Slow Blow, 63 V, 63 V, 1206 [3216 Metric], C1T](https://www.element14.cn/productimages/standard/en_GB/2834832-40.jpg)
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0685T3500-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2834857RL
Cut Tape2834857
Product RangeC1T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.590 | CNY25.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.590 (CNY2.9267) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 2500+ | CNY1.500 (CNY1.695) |
| 5000+ | CNY1.380 (CNY1.5594) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE - CIRCUIT PROTECTION
Manufacturer Part No0685T3500-01Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2834857RL
Cut Tape2834857
Product RangeC1T
Technical Datasheet
Fuse Current3.5A
Blow CharacteristicSlow Blow
Voltage Rating VAC63V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeC1T
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
3.5A
Voltage Rating VAC
63V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
63V
Product Range
C1T
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00531
