Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0679L9200-05
Order Code
Re-Reel4264246RL
Cut Tape4264246
Product Range0679L Series
Your Part Number
323 In Stock
10,000 more incoming. You can reserve stock now
323 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.410 | CNY34.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.160 (CNY2.4408) |
| 1000+ | CNY1.920 (CNY2.1696) |
| 2500+ | CNY1.800 (CNY2.034) |
| 5000+ | CNY1.580 (CNY1.7854) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0679L9200-05
Order Code
Re-Reel4264246RL
Cut Tape4264246
Product Range0679L Series
Technical Datasheet
Fuse Current20A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product Range0679L Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead (21-Jan-2025)
Product Overview
0679L9200-05 is a Type 0679L square ceramic surface mount quick acting fuse in a 2410 SMD package. Typical applications include notebook, LCD monitor, PC computer, office electronic equipment, industrial equipment, medical equipment, POE, POE+, LCD / LED monitor, power supply and LCD / LED TV.
- 20A current rating
- 0.0032ohm typical cold resistance
- 0.130V volt-drop at 100% in (volt) max
- 2.60W maximum power dissipation
- Wide operating temperature range from -55°C to 125°C
- AEC-Q compliant
- Compatible with 260°C
Technical Specifications
Fuse Current
20A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125V
Product Range
0679L Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
