Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0678L9300-02Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2834800RL
Cut Tape2834800
Product Range0678L Series
Your Part Number
1,984 In Stock
Need more?
1,984 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.860 | CNY39.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY6.000 (CNY6.780) |
| 250+ | CNY4.980 (CNY5.6274) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY3.980 (CNY4.4974) |
| 2000+ | CNY3.700 (CNY4.181) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0678L9300-02Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel2834800RL
Cut Tape2834800
Product Range0678L Series
Technical Datasheet
Fuse Current30A
Blow CharacteristicMedium Blow
Voltage Rating VAC250V
Voltage Rating VDC72V
Fuse Case Style3912
Product Range0678L Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC130A
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
250V
Fuse Case Style
3912
Breaking Capacity Current AC
100A
Blow Characteristic
Medium Blow
Voltage Rating VDC
72V
Product Range
0678L Series
Breaking Capacity Current DC
130A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00817
