Print Page
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY2.480 (CNY2.8024) |
| 250+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.890 (CNY2.1357) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.36 (CNY3.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0697A4000-01Copy
Order Code2834876
Product RangeRSTA
Technical Datasheet
Fuse Current4A
Voltage Rating VAC250V
Product RangeRSTA
Voltage Rating VDC63V
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (10-Jun-2022)
Alternatives for 0697A4000-01
1 Product Found
Technical Specifications
Fuse Current
4A
Product Range
RSTA
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
63V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000464

