Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY802.810 (CNY907.1753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY802.81 (CNY907.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEHA-AMPROBE
Manufacturer Part No2100-ALPHACopy
Order Code2473272
Technical Datasheet
Voltage Measuring Range AC12V to 690V
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Beha-Amprobe 2100-Alpha is rugged, easy to use two pole voltage tester for voltage and continuity checks.
- Voltage test
- Optical and acoustic continuity and voltage test
- Patented phase rotation indicator, no 3rd hand required
- Single-pole phase test
- Polarity Product information
- Switchable load (load tester) of 240 W via two push buttons, triggering a RCD/FI up to 30 mA
- IP 64, water and dust-resistant
- Integrated probe-tip protection for reducing the danger of injuries
- Fully functional voltage indicator even without batteries or if batteries are empty Product highlights
- Protective probe caps for reducing the risk of injury
- Quick single hand test on mains socket with 19mm contact distance
- Safety rated CAT IV 600 V, CAT III 690 V
- Automatic voltage detection
Applications
Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair
Contents
Probe Cover, Probe Extenders, Batteries, User manual
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Voltage Measuring Range AC
12V to 690V
Operating Temperature Min
-15°C
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Meter Display Type
LED
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375
