Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBATRON
Manufacturer Part NoBTHQ21603V-SMN-LED WHITE WCCopy
Order Code9448845
Product RangeBTHQ21603V
Your Part Number
No Longer Manufactured
Product Information
ManufacturerBATRON
Manufacturer Part NoBTHQ21603V-SMN-LED WHITE WCCopy
Order Code9448845
Product RangeBTHQ21603V
Technical Datasheet
Character Count x Line16 x 2
Display AppearanceWhite on Blue
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size3.15mm
LCD Display TypeBSTN
Module Size53mm x 20mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeBTHQ21603V
Alternatives for BTHQ21603V-SMN-LED WHITE WC
1 Product Found
Product Overview
The BTHQ21603V-SMN-LED WHITE WC is a 16-character (5 x 8 dots) x 2 lines STN negative blue transmissive dot matrix LCD Module with 6 O'clock direction viewing angle and 1/l6 Duty, l/5 bias driving scheme. 'NOVATEK' NT3881DH-01/AI (die form) LCD controller and driver or equivalent. 'SAMSUNG' KSOO6SB-PCC (die form) 40-channel segment/common driver for dot matrix LCD or equivalent. Connector CON-l6Xl-35, 16 pins x 1 row. 1mm pitch, SMD ("FULLCONN", P/N:TO3-2000-2160).
- White LEDOS backlight
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
Character Count x Line
16 x 2
Logic Voltage
5V
Font Set
English, Japanese
Character Size
3.15mm
Module Size
53mm x 20mm
Operating Temperature Max
50°C
Backlighting Colour
White
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
BTHQ21603V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
