Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VPRL-Q8Copy
Manufacturer Standard Lead Time23 weeks
Order Code4297157
Product RangeT18-2 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY870.320 (CNY983.4616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY870.32 (CNY983.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoT18-2VPRL-Q8Copy
Manufacturer Standard Lead Time23 weeks
Order Code4297157
Product RangeT18-2 Series
Technical Datasheet
Sensing Range Max25m
Sensor Output TypeComplementary PNP
Sensing MethodOpposed Receiver
Product RangeT18-2 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Euro Connector
Supply Voltage DC Max30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
T18-2VPRL-Q8 is a T18-2 series receiver.
- Permanent laser etched product marking will not wear off after repeated cleaning cycles
- Food grade plastic used for all exposed surfaces, hygienic shape for easier cleaning of the sensor
- Powerful and bright visible red emitter beam for easy alignment and set-up
- Highly visible output and dual-function power and stability indicators
- 25m (82ft) range, complementary PNP output, 1.5ms output response time
- Thermoplastic primary housing material, discrete input output, 170µs repeatability
- 25000mm max sensing distance, power supply/supply voltage range from 10 to 30VDC
- Integral QD connection, M12 quick disconnect type, light/dark operation, NEMA 6P rating
- Wide operating temperature range from -40°C to +70°C
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Sensing Range Max
25m
Sensing Method
Opposed Receiver
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
Complementary PNP
Product Range
T18-2 Series
Connection Method
4 Pin M12 Euro Connector
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030935
