
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY975.210 (CNY1,101.9873) |
Product Information
Product Overview
T18-2VPDL-Q8 is an epoxy encapsulated right-angle sensor. It is an ECO-Lab certified chemically robust epoxy encapsulated plastic sensor for wash-down applications typically found in the food and beverage industry. Epoxy encapsulation of electronics provides a redundant seal in addition to plastic ultrasonic weld joints for maximum reliability in wet thermal shock environments. Permanent laser etched product marking will not wear off after repeated cleaning cycles. Food grade plastic materials used for all exposed surfaces. Hygienic shape for easier cleaning of the sensor. Powerful and bright visible red emitter beam for easy alignment and set-up. Highly visible output and dual-function power and stability indicators. Advanced ASIC technology makes sensor resistant to optical and electrical noise source.
- Input voltage range from 10VDC to 30VDC, 4-pin M12 integral QD connection
- IP67, IP68, IP69K IP rating, visible red LED sensing beam, DC power
- Proximity sensing mode (general), diffuse sensing mode (detailed)
- Barrel housing style, thermoplastic primary housing material
- 750mm maximum sensing distance, PNP output
- 1.5ms maximum output response time, 500ms delay at power-up
- 100µs repeatability, acrylic lens material, 18mm barrel diameter
- Washdown rated, ecolab certified, encapsulated, chemical resistant, quick disconnect
- Protected against reverse polarity and transient voltages
- Operating temperature range from -40°C to +70°C, cUL certified
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
750mm
Complementary PNP
T18-2 Series
4 Pin M12 Connector
30V
No SVHC (15-Jan-2018)
750mm
Diffuse
10V
10V
30V
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
