Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18SP6FF100QCopy
Manufacturer Standard Lead Time18 weeks
Order Code4241909
Product RangeS18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,510.720 (CNY1,707.1136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,510.72 (CNY1,707.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoS18SP6FF100QCopy
Manufacturer Standard Lead Time18 weeks
Order Code4241909
Product RangeS18 Series
Technical Datasheet
Sensing Range Max100mm
Sensor TypeEpoxy Encapsulated Barrel-Mount Sensor
Sensing Distance Max100mm
Sensor Output TypePNP
Sensing MethodBackground Suppression, Proximity
Product RangeS18 Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Qualification-
IP RatingIP67, IP69K
Operating Temperature Min-40°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
- S18 series DC voltage sensor
- Input voltage range from 10V to 30VDC, 4-pin M12 integral QD connection
- IP67, IP69K rating, infrared LED sensing beam
- DC power, proximity sensing mode, acrylic lens material
- Barrel housing style, thermoplastic primary housing material
- PNP output, 3ms output response time, 750µs repeatability
- 100mm maximum sensing distance, washdown rated, ecolab certified
- Encapsulated, quick disconnect, health/ marginal signal output
- Protected against reverse polarity and transient voltages
- Operating temperature range from -40°C to +70°C, cUL certified
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Range Max
100mm
Sensing Distance Max
100mm
Sensing Method
Background Suppression, Proximity
Connection Method
4 Pin M12 Connector
Supply Voltage DC Max
30V
Supply Voltage Max
30V
IP Rating
IP67, IP69K
Operating Temperature Max
70°C
Sensor Type
Epoxy Encapsulated Barrel-Mount Sensor
Sensor Output Type
PNP
Product Range
S18 Series
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
