Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30EQCopy
Manufacturer Standard Lead Time12 weeks
Order Code1908347
Product RangeQS30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY956.140 (CNY1,080.4382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY956.14 (CNY1,080.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS30EQCopy
Manufacturer Standard Lead Time12 weeks
Order Code1908347
Product RangeQS30 Series
Technical Datasheet
Sensing Range Max60m
Sensing Distance Max60m
Sensing MethodThrough Beam
Product RangeQS30 Series
Supply Voltage DC Min10V
Connection MethodEuro Style Connector
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Technical Specifications
Sensing Range Max
60m
Sensing Method
Through Beam
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensing Distance Max
60m
Product Range
QS30 Series
Connection Method
Euro Style Connector
Supply Voltage Min
10VDC
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054612
