Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LPCopy
Manufacturer Standard Lead Time12 weeks
Order Code1908338
Product RangeQS18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY947.960 (CNY1,071.1948) |
| 5+ | CNY919.120 (CNY1,038.6056) |
| 10+ | CNY892.160 (CNY1,008.1408) |
| 25+ | CNY874.320 (CNY987.9816) |
| 50+ | CNY856.480 (CNY967.8224) |
| 100+ | CNY838.640 (CNY947.6632) |
Price for:Each
Minimum: 1
Multiple: 1
CNY947.96 (CNY1,071.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS18VP6LPCopy
Manufacturer Standard Lead Time12 weeks
Order Code1908338
Product RangeQS18 Series
Technical Datasheet
Sensing Distance Max3.5m
Product RangeQS18 Series
Supply Voltage Min10V
Supply Voltage Max30V
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Sensor Type
Miniature Self-Contained Photoelectric Sensor
Product Range
QS18 Series
Supply Voltage Max
30V
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
3.5m
Supply Voltage Min
10V
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
