
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,007.200 (CNY1,138.136) |
Product Information
Product Overview
QS186LEQ8 is a QS18 series WORLD-BEAM Class 1 laser emitter. Self-contained Class 1 modulated visible laser diode emitter permits higher gain than LEDs and extended range in opposed-mode sensing systems. Narrow effective beam provides small-object detection and precise position control. Bright spot and multiple shapes provide great visual marking of objects. 10VDC to 30V dc operation; third wire extinguishes laser light when connected to +V correct dc.
- Small spot laser shape, IP67 IP rating, visible red laser sensing beam
- DC power, opposed sensing beam, rectangular w/M18 mount housing style
- ABS primary housing material, 30000mm maximum sensing distance
- 4-pin M12 integral QD connection, 250ms delay at power-up
- 18mm barrel diameter, quick disconnect, protected against reverse polarity
- Operating temperature range from -10°C to 50°C
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Photoelectric Sensor
30m
Opposed Emitter
-
4 Pin M12 Integral Quick Disconnect Connector
30VDC
-
-10°C
No SVHC (15-Jan-2018)
30m
10V
30V
QS18 Series
10VDC
650nm Red Laser
IP67
50°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
