Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS186ECopy
Manufacturer Standard Lead Time15 weeks
Order Code1908334
Product RangeQS18 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY641.090 (CNY724.4317) |
| 5+ | CNY622.610 (CNY703.5493) |
| 10+ | CNY605.340 (CNY684.0342) |
| 25+ | CNY593.910 (CNY671.1183) |
| 50+ | CNY582.480 (CNY658.2024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY641.09 (CNY724.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQS186ECopy
Manufacturer Standard Lead Time15 weeks
Order Code1908334
Product RangeQS18 Series
Technical Datasheet
Sensing Distance Max20m
Sensing MethodThrough Beam
Product RangeQS18 Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min10V
Supply Voltage Max30V
Technical Specifications
Sensing Distance Max
20m
Product Range
QS18 Series
Supply Voltage DC Min
10V
Supply Voltage Max
30V
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage Min
10V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
