Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTKLAF600-Q8Copy
Manufacturer Standard Lead Time16 weeks
Order Code4241901
Product RangeQ4X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,697.820 (CNY6,438.5366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,697.82 (CNY6,438.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTKLAF600-Q8Copy
Manufacturer Standard Lead Time16 weeks
Order Code4241901
Product RangeQ4X Series
Technical Datasheet
Sensing Range Max600mm
Sensor TypePhotoelectric
Sensing Distance Max600mm
Sensor Output TypeNPN / PNP
Sensing MethodBackground/Foreground Suppression
Product RangeQ4X Series
Connection Method4 Pin M12 Connector
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
QualificationMIL-STD-202G
IP RatingIP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Q4X series rugged laser distance sensor
- Input voltage range from 10V to 30VDC, 4-pin M12 integral QD connection
- Visible red laser sensing beam, DC power
- IP67, IP68, IP69K IP ratings, proximity sensing mode
- Rectangular w/ threaded mount housing style, stainless steel housing material
- Class 1 classification, 1NPN/PNP configurable; 1PNP outputs, cUL certified
- Laser control, remote teach, washdown rated, clear object detection
- Timing (hold/delay), chemical resistant, quick disconnect, IO link
- Sensing distance range from 600mm minimum
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensing Range Max
600mm
Sensing Distance Max
600mm
Sensing Method
Background/Foreground Suppression
Connection Method
4 Pin M12 Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Sensor Type
Photoelectric
Sensor Output Type
NPN / PNP
Product Range
Q4X Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Qualification
MIL-STD-202G
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166
