Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XKLAF3IR-Q.Copy
Order Code4381402
Product RangeQ2X Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,685.920 (CNY3,035.0896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,685.92 (CNY3,035.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ2XKLAF3IR-Q.Copy
Order Code4381402
Product RangeQ2X Series
Technical Datasheet
Sensing Range Max9.84ft
Sensor TypePhotoelectric Sensor
Sensing Distance Max3m
Sensor Output TypePNP, IO-Link
Sensing MethodBackground Suppression, Proximity
Output TypeDigital - PNP
Product RangeQ2X Series
Connection Method4 Pin M8 Pigtail Quick Disconnect Connector
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Light Source940nm Infrared Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Sensing Range Max
9.84ft
Sensing Distance Max
3m
Sensing Method
Background Suppression, Proximity
Product Range
Q2X Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Light Source
940nm Infrared Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensor Type
Photoelectric Sensor
Sensor Output Type
PNP, IO-Link
Output Type
Digital - PNP
Connection Method
4 Pin M8 Pigtail Quick Disconnect Connector
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018099
