Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ12RB6LPCopy
Manufacturer Standard Lead Time14 weeks
Order Code1908330
Product RangeQ12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,337.830 (CNY1,511.7479) |
| 5+ | CNY1,298.590 (CNY1,467.4067) |
| 10+ | CNY1,272.620 (CNY1,438.0606) |
| 25+ | CNY1,246.650 (CNY1,408.7145) |
| 50+ | CNY1,220.680 (CNY1,379.3684) |
| 100+ | CNY1,194.710 (CNY1,350.0223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,337.83 (CNY1,511.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ12RB6LPCopy
Manufacturer Standard Lead Time14 weeks
Order Code1908330
Product RangeQ12 Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max1m
Sensing MethodPolarized Retroreflective
Output TypeDigital - NPN / PNP
Product RangeQ12 Series
Connection Method2m Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source640nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Polarized Retroreflective
Product Range
Q12 Series
Supply Voltage Min
10VDC
Light Source
640nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
1m
Output Type
Digital - NPN / PNP
Connection Method
2m Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473
