Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ126ECopy
Manufacturer Standard Lead Time14 weeks
Order Code1908325
Product RangeQ12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY663.690 (CNY749.9697) |
| 5+ | CNY644.560 (CNY728.3528) |
| 10+ | CNY626.680 (CNY708.1484) |
| 25+ | CNY614.850 (CNY694.7805) |
| 50+ | CNY603.020 (CNY681.4126) |
| 100+ | CNY591.180 (CNY668.0334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY663.69 (CNY749.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ126ECopy
Manufacturer Standard Lead Time14 weeks
Order Code1908325
Product RangeQ12 Series
Technical Datasheet
Sensing Range Max2m
Sensing Distance Max2m
Sensing MethodThrough Beam
Product RangeQ12 Series
Connection MethodCable
Supply Voltage DC Max30V
Supply Voltage Min10V
Supply Voltage Max30V
Technical Specifications
Sensing Range Max
2m
Sensing Method
Through Beam
Connection Method
Cable
Supply Voltage Min
10V
Sensing Distance Max
2m
Product Range
Q12 Series
Supply Voltage DC Max
30V
Supply Voltage Max
30V
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
