Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoPKG4MS-9.1-22Copy
Manufacturer Standard Lead Time13 weeks
Order Code4172418
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,242.590 (CNY1,404.1267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,242.59 (CNY1,404.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoPKG4MS-9.1-22Copy
Manufacturer Standard Lead Time13 weeks
Order Code4172418
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric9.1m
Cable Length - Imperial30ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Single ended cordset
- Threaded female M8 quick disconnect cable with straight 4-pin connector
- 30ft in length 22AWG, 5.08mm outside cable diameter
- Nickel-plated brass coupling nut, shield wire grounded to coupling nut
- PVC cable jacket material, straight connector
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
30ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
9.1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.389182
