Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC2S-850.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4707599
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,126.760 (CNY1,273.2388) |
| 5+ | CNY1,104.230 (CNY1,247.7799) |
| 10+ | CNY1,081.690 (CNY1,222.3097) |
| 25+ | CNY1,059.160 (CNY1,196.8508) |
| 50+ | CNY1,036.620 (CNY1,171.3806) |
| 100+ | CNY1,014.090 (CNY1,145.9217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,126.76 (CNY1,273.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC2S-850.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4707599
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric16m
Cable Length - Imperial52.5ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
52.5ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
16m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.786542
