Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC1-506Copy
Manufacturer Standard Lead Time27 weeks
Order Code4241858
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY475.860 (CNY537.7218) |
| 5+ | CNY416.380 (CNY470.5094) |
| 10+ | CNY345.000 (CNY389.850) |
| 25+ | CNY309.310 (CNY349.5203) |
| 50+ | CNY285.520 (CNY322.6376) |
| 100+ | CNY269.690 (CNY304.7497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY475.86 (CNY537.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC1-506Copy
Manufacturer Standard Lead Time27 weeks
Order Code4241858
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
