Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-WDSS-0430.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4706916
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY472.030 (CNY533.3939) |
| 5+ | CNY462.590 (CNY522.7267) |
| 10+ | CNY453.150 (CNY512.0595) |
| 25+ | CNY443.710 (CNY501.3923) |
| 50+ | CNY434.270 (CNY490.7251) |
| 100+ | CNY427.630 (CNY483.2219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY472.03 (CNY533.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-WDSS-0430.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4706916
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric9m
Cable Length - Imperial29.5ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
29.5ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
9m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
