Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-415Copy
Manufacturer Standard Lead Time23 weeks
Order Code4241862
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.240 (CNY326.8412) |
| 5+ | CNY283.460 (CNY320.3098) |
| 10+ | CNY277.680 (CNY313.7784) |
| 25+ | CNY275.730 (CNY311.5749) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.24 (CNY326.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-415Copy
Manufacturer Standard Lead Time23 weeks
Order Code4241862
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MQDC-415 is an Euro-Style Quick Disconnect Cable (Cordset) made of PVC cable jacket and chrome plated brass coupling nut. It has 4-pin straight connector, for use with QMT42-series long range diffuse sensors.
- -40 to 105°C Temperature range
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201
