Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-406Copy
Manufacturer Standard Lead Time22 weeks
Order Code4241860
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY450.040 (CNY508.5452) |
| 5+ | CNY393.790 (CNY444.9827) |
| 10+ | CNY326.280 (CNY368.6964) |
| 25+ | CNY292.530 (CNY330.5589) |
| 50+ | CNY270.030 (CNY305.1339) |
| 100+ | CNY255.050 (CNY288.2065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY450.04 (CNY508.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoMQDC-406Copy
Manufacturer Standard Lead Time22 weeks
Order Code4241860
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
