Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,467.240 (CNY2,787.9812) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,467.24 (CNY2,787.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoIM-T-9ACopy
Order Code4241878
Technical Datasheet
Accessory TypeInterface Module
For Use WithBanner Primary Safety Devices
SVHCNo SVHC (15-Jan-2018)
Product Overview
IM-T-9A is a relay module for the safety light curtain/control with EDM. This interface module provides isolated safety output contacts for a primary safety device (e.g., a safety light screen or safety module) which has solid-state or hard contact outputs and external device monitoring (EDM) capability. It features three normally open 6 amp redundant-output channels. This device has normally closed outputs for connection to the primary safety device’s monitoring input.
- Approved standards: EN 60204-1, IEC 61810-1, EN 60255-1, EN 50205
- Convenient plug-in terminal blocks
- Protected against transient voltages
- 2 green LED indicators: K1 energized, K2 energized (status indicators)
- Polycarbonate housing rated NEMA 1, IEC IP20
- 3 normally open output channels
- AgNi, 5μm gold-plated contact
- 20 milliseconds maximum output response time
- 24VDC, 10% maximum ripple; 50mA per input channel (approximately 2.4W)
- Operating temperature range from 0°C to +50°C
Technical Specifications
Accessory Type
Interface Module
SVHC
No SVHC (15-Jan-2018)
For Use With
Banner Primary Safety Devices
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.242
