Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDEE2R-875D.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4706908
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,416.060 (CNY1,600.1478) |
| 5+ | CNY1,387.740 (CNY1,568.1462) |
| 10+ | CNY1,359.420 (CNY1,536.1446) |
| 25+ | CNY1,331.100 (CNY1,504.143) |
| 50+ | CNY1,302.780 (CNY1,472.1414) |
| 100+ | CNY1,282.870 (CNY1,449.6431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,416.06 (CNY1,600.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDEE2R-875D.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4706908
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric22.86m
Cable Length - Imperial75ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
75ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Plug
Cable Length - Metric
22.86m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.413871
