Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY555.770 (CNY628.0201) |
| 5+ | CNY544.660 (CNY615.4658) |
| 10+ | CNY533.540 (CNY602.9002) |
| 25+ | CNY522.430 (CNY590.3459) |
| 50+ | CNY511.310 (CNY577.7803) |
| 100+ | CNY502.870 (CNY568.2431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY555.77 (CNY628.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDEE2R-83D.Copy
Order Code4706907
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric910mm
Cable Length - Imperial35.9"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
35.9"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Plug
Cable Length - Metric
910mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070308
