Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDEE2R-515D.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4706906
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY525.320 (CNY593.6116) |
| 5+ | CNY514.820 (CNY581.7466) |
| 10+ | CNY504.310 (CNY569.8703) |
| 25+ | CNY493.810 (CNY558.0053) |
| 50+ | CNY483.300 (CNY546.129) |
| 100+ | CNY472.790 (CNY534.2527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY525.32 (CNY593.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoDEE2R-515D.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4706906
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric4.57m
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
15ft
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Plug
Cable Length - Metric
4.57m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207295
