Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoCSF-M12F51M12M41.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4706903
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY746.100 (CNY843.093) |
| 5+ | CNY731.180 (CNY826.2334) |
| 10+ | CNY716.260 (CNY809.3738) |
| 25+ | CNY701.340 (CNY792.5142) |
| 50+ | CNY686.420 (CNY775.6546) |
| 100+ | CNY675.920 (CNY763.7896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY746.10 (CNY843.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoCSF-M12F51M12M41.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4706903
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BM12 Plug x2
No. of Positions-
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
-
Cable Length - Imperial
11.8"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Plug x2
Cable Length - Metric
300mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
