Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoCSB-M1251M1251.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4706910
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY867.710 (CNY980.5123) |
| 5+ | CNY850.360 (CNY960.9068) |
| 10+ | CNY833.010 (CNY941.3013) |
| 25+ | CNY815.650 (CNY921.6845) |
| 50+ | CNY798.300 (CNY902.079) |
| 100+ | CNY786.280 (CNY888.4964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY867.71 (CNY980.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoCSB-M1251M1251.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4706910
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle x2
No. of Positions5 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
11.8"
SVHC
No SVHC (15-Jan-2018)
Connector Type B
M12 Receptacle x2
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608
