Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBS 8181-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4263869
Product RangeEurofast Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY432.380 (CNY488.5894) |
| 5+ | CNY423.740 (CNY478.8262) |
| 10+ | CNY415.090 (CNY469.0517) |
| 25+ | CNY406.440 (CNY459.2772) |
| 50+ | CNY397.790 (CNY449.5027) |
| 100+ | CNY389.150 (CNY439.7395) |
Price for:Each
Minimum: 1
Multiple: 1
CNY432.38 (CNY488.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBS 8181-0Copy
Manufacturer Standard Lead Time9 weeks
Order Code4263869
Product RangeEurofast Series
Technical Datasheet
Product RangeEurofast Series
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating2A
Voltage Rating60V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Eurofast Series
Sensor Connector Gender
Male
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
2A
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23
