Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTURCK
Manufacturer Part NoBS 8151-0/PG9Copy
Manufacturer Standard Lead Time9 weeks
Order Code4263865
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.070 (CNY415.9191) |
| 5+ | CNY354.770 (CNY400.8901) |
| 10+ | CNY344.350 (CNY389.1155) |
| 25+ | CNY334.950 (CNY378.4935) |
| 50+ | CNY326.690 (CNY369.1597) |
| 100+ | CNY305.290 (CNY344.9777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.07 (CNY415.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBS 8151-0/PG9Copy
Manufacturer Standard Lead Time9 weeks
Order Code4263865
Technical Datasheet
Product Range-
Sensor Connector SizeM12
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
Product Overview
The BS 8151-0/PG9 is an eurofast® straight male Field-wireable Connector with black PBT housing. This connector features CuSnZn contacts, nickel-plated coupling nut, PG9 cable gland and screw terminals. Mates with standard key 5-pin cordsets and receptacles. Use with lokfast LOCK-EURO-FW guards in class I, division 2 applications.
- Convert hard wiring to quick disconnect
- Facilities field replacements
- Accepts 6 to 8mm cable
- IP67 Protection rating
- -40 to 85°C Temperature range
Technical Specifications
Product Range
-
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
Sensor Connector Size
M12
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
