Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY739.920 (CNY836.1096) |
| 5+ | CNY647.430 (CNY731.5959) |
| 10+ | CNY536.440 (CNY606.1772) |
| 25+ | CNY480.950 (CNY543.4735) |
| 50+ | CNY443.950 (CNY501.6635) |
| 100+ | CNY441.970 (CNY499.4261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY739.92 (CNY836.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBS 5143-0
Order Code4263863
Technical Datasheet
Product Range-
Sensor Connector SizeM8
No. of Positions4 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating30V
Technical Specifications
Product Range
-
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
Sensor Connector Size
M8
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
30V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
