Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.430 (CNY457.0059) |
| 5+ | CNY353.880 (CNY399.8844) |
| 10+ | CNY293.220 (CNY331.3386) |
| 25+ | CNY262.880 (CNY297.0544) |
| 50+ | CNY242.660 (CNY274.2058) |
| 100+ | CNY226.480 (CNY255.9224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.43 (CNY457.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoBS 5133-0Copy
Order Code4263864
Technical Datasheet
Product Range-
Sensor Connector SizeM8
No. of Positions3 Positions
Sensor Contact TypeScrew Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating60V
Product Overview
The BS 5133-0 is a picofast® field wireable standard Male Connector with screw terminals. It is made of black PBT. It accepts up to 22AWG conductors. Mates with 3-pin threaded cordsets and receptacles.
- Accepts 3 to 5mm cable diameter
- IP67 Protection rating
- 60VAC/75VDC Voltage
- 4A Current rating
- 85°C Temperature
Technical Specifications
Product Range
-
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
4A
Sensor Connector Size
M8
Sensor Contact Type
Screw Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
60V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
